WLS15HCDW0920LS24C2

Banner Engineering
778-15HCDW0920LS24C2
WLS15HCDW0920LS24C2

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS15 High Intensity Light Strip; Light Diffuse Window; Length: 920 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; Color: DW; Cascadable; 2 m (6.5 ft) Integral Cable

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
White
920 mm
30.6 mm
24 VDC
IP66, IP67
Wire Lead
Cable
WLS15
Brand: Banner Engineering
Height: 15.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809902
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
4
Expected 4/11/2026
16
Expected 9/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$463.04 $463.04