K80APPBGRCQ

Banner Engineering
778-K80APPBGRCQ
K80APPBGRCQ

Mfr.:

Description:
Pushbutton Switches - Industrial K80 C-Series EZ-LIGHT: 2-Color Push Button Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP (NO); Colors: Green Red; M12 Integral QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches - Industrial
Illuminated
75 mA
Red, Green
4-pin M12
IP67
Polycarbonate (PC)
LED
Brand: Banner Engineering
Diameter: 80 mm
Features: Momentary
Mounting Style: Flat Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 81182
Unit Weight: 350.173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$263.84 $263.84