BWA-9O2-RA

Banner Engineering
778-BWA-9O2-RA
BWA-9O2-RA

Mfr.:

Description:
Antennas Antenna Omni 900 MHz; 1/4 Wave 2 dBi Fixed Right-Angle; RP-SMA MALE 40 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Antenna
850 MHz
970 MHz
Fixed Right Angle
2 dBi
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Connector
RP-SMA (Male)
900 MHz
47 mm
Brand: Banner Engineering
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: 17444
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$57.12 $57.12