BWA-9O2-002

Banner Engineering
778-BWA-9O2-002
BWA-9O2-002

Mfr.:

Description:
Antennas Antenna 900 MHz Dome 3/4 NPT 2 dBi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
External
928 MHz
Dome
2 dBi
50 Ohms
<2:1
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
RP-SMA (Male)
900 MHz
72 mm
J100
Brand: Banner Engineering
Cable Length: 0.4 m
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 25647
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$319.60 $319.60