057.25043.00

Astrodyne TDI
446-057.25043.00
057.25043.00

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
057
Brand: Astrodyne TDI
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Unit Weight: 22.680 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

057 High Performance Shielded Room Filters

Astrodyne TDI 057 High Performance Shielded Room Filters deliver ≥100dB of robust conducted interference attenuation across a broad frequency spectrum. These filters feature rugged, fully shielded construction and threaded stud terminations. The 057 shielded room filters support power line and feed-through conditioning for MRI facilities, secure EMI rooms, test chambers, and other environments requiring rigorous EMC control. Typical applications include EMC test laboratories, anechoic chambers, MRI-screened facilities, shielded enclosures, and secured communication areas.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8,569.59 $25,708.77