MAT14ARZ-R7

Analog Devices
584-MAT14ARZ-R7
MAT14ARZ-R7

Mfr.:

Description:
Bipolar Transistors - BJT Matched Monolithic Quad Transistor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-14
NPN
Quad
30 mA
40 V
40 V
60 mV
300 MHz
- 25 C
+ 85 C
MAT14
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DC Collector/Base Gain hFE Min: 300 at 1 mA, 200 at 1 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
1,000
Expected 3/9/2026
Quantities greater than 1020 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.69 $23.69
$18.05 $180.50
$13.41 $1,341.00
$13.21 $6,605.00
Full Reel (Order in multiples of 1000)
$10.95 $10,950.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$26.07
Min:
1

Similar Product

Analog Devices MAT14ARZ
Analog Devices
Bipolar Transistors - BJT Matched Monolithic Quad Transistor
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.