HMC8108LC5TR-R5

584-HMC8108LC5TR-R5
HMC8108LC5TR-R5

Mfr.:

Description:
Up-Down Converters 9-10 GHz I/Q LNC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Down Converters
9 GHz to 10 GHz
20 MHz to 1 GHz
9 GHz to 10 GHz
13 dB
- 4 dBm
2 dB
3 V
40 mA
+ 85 C
SMD/SMT
CLCC-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV1HMC8108LC5
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 6 dBm
Product Type: Up-Down Converters
Series: HMC8108
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8108 Low Noise Converter

Analog Devices Inc. HMC8108 Low Noise Converter is a compact, X-band, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC) in-phase/quadrature (I/Q) converter. The HMC8108 series converts 9GHz to 10GHz radio frequency (RF) input signals to a typical 60MHz single-ended intermediate frequency (IF) signal at its output. The HMC8108 Converter delivers a small signal conversion gain of 13dB with a noise figure of 2dB. The converter also has a 20dBc image rejection.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$112.06
Min:
1

Similar Product

Analog Devices HMC8108LC5
Analog Devices
Up-Down Converters 9-10 GHz I/Q LNC
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.