ADR03TKSZ-EP-R7

Analog Devices
584-ADR03TKSZ-EP-R7
ADR03TKSZ-EP-R7

Mfr.:

Description:
Voltage References 2.5V PrecisionBandgap REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-5
Series Precision References
2.5 V
0.2 %
30 PPM / C
36 V
10 mA
- 55 C
+ 125 C
ADR03
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Output Voltage: 2.505 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADR03-EP Precision Voltage Reference

Analog Devices ADR03-EP Ultra-Compact Precision Voltage Reference is a 2.5V band-gap voltage reference designed to support defense and aerospace applications (AQEC standard). Available in a tiny SC70 package, the ADR03-EP Precision Voltage Reference offers high accuracy, high stability, and low-power consumption across the -55°C to +125°C military temperature range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 2,948

Stock:
2,948 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 2358
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.44 $10.44
$10.21 $102.10
$10.00 $250.00
$9.79 $979.00
$9.64 $2,410.00
$9.51 $4,755.00
$9.36 $9,360.00
Full Reel (Order in multiples of 3000)
$9.36 $28,080.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩