ADP5033ACBZ-1-R7

584-ADP5033ACBZ-1-R7
ADP5033ACBZ-1-R7

Mfr.:

Description:
Switching Voltage Regulators Dual 800mA Buck Reg w/2 300mA LDO's

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WLCSP-16
Buck
1.2 V, 1.8 V, 2.8 V, 3.3 V
300 mA, 800 mA
4 Output
25 uA
3 MHz
- 40 C
+ 125 C
ADP5033
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Load Regulation: - 0.1 % / A
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Buck Regulator with LDO
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP5033 Dual Buck Regulators

Analog Devices ADP5033 Dual Buck Regulators combine two high performance buck regulators and two low dropout regulators (LDO) in a tiny, 16-ball, 2mm × 2mm WLCSP to meet demanding performance and board space requirements. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. The two bucks operate out of phase to reduce the input capacitor requirement and noise. The low quiescent current, low dropout voltage, and wide input voltage range of the ADP5033 LDO extend the battery life of portable devices. The ADP5033 LDOs maintain power supply rejection greater than 60dB for frequencies as high as 10kHz while operating with a low headroom voltage.
Learn More

Availability

Stock: