AD8276ARMZ-R7

Analog Devices
584-AD8276ARMZ-R7
AD8276ARMZ-R7

Mfr.:

Description:
Differential Amplifiers Single G=1 LowPower,WideInputRange

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8276
1 Channel
550 kHz
1.1 V/us
86 dB
15 mA
100 uV
36 V
2 V
200 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Resistance: 80 kOhms
Pd - Power Dissipation: 500 uW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 15 us
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

AD8276/AD8277 Unity-Gain Difference Amplifiers

Analog Devices Inc. AD8276/AD8277 Amplifiers are offered as general-purpose, unity-gain difference amplifiers for precision signal conditioning in power-critical applications requiring high performance and low-power usage. The AD8276/AD8277 amplifiers feature laser-trimmed on-chip resistors to achieve excellent gain accuracy and a high CMRR. The amplifiers operate on 2V to 36V single supplies or ±2V to ±18V dual supplies.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2,822

Stock:
2,822 Can Dispatch Immediately
Quantities greater than 2822 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.90 $4.90
$3.88 $38.80
$3.25 $81.25
$2.91 $291.00
$2.75 $687.50
$2.69 $1,345.00
Full Reel (Order in multiples of 1000)
$2.62 $2,620.00
$2.57 $5,140.00
$2.49 $12,450.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.76
Min:
1

Similar Product

Analog Devices AD8276ARMZ
Analog Devices
Differential Amplifiers Single G=1 LowPower,WideInputRange
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.