MA10152408102SLF

Amphenol / InterCon Systems
649-10152408-192SLF
MA10152408102SLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors M-SERIES 56, 0 MM Plug, 4-Pair, 24-Column, 312-PIN, 30u in. Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
312 Position
1.6 mm (0.063 in)
24 Row
BGA
Horizontal
4 mm
500 mA
500 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Application: Car Navigation Systems, Data Center, Datacom, Entertainment PC, Gaming Machine, Imaging, Network, Router & Servers, Switches, Telecom, Test Equipment
Brand: Amphenol / InterCon Systems
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 120
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series™ High-Speed BGA Connectors

Amphenol FCI M-Series™ High-Speed BGA Connectors are designed to support high-technology products in board-to-board and flex assembly architectures. These connectors feature a next-generation differential pair contact design for 56Gb/s non-return-to-zero (NRZ) and 112Gb/s four-level pulse amplitude modulation (PAM-4) performance. Other features include high density, high speed, dual-point contacts, and self-aligning and self-leveling for multiple connector use. Amphenol FCI M-Series High-Speed Mezzanine BGA Connectors are suitable for communications, data, consumer, automotive, and medical applications.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 336 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.46 $28.46
$24.19 $241.90
$22.68 $567.00
$21.81 $1,090.50
Full Reel (Order in multiples of 120)
$20.63 $2,475.60
$19.71 $4,730.40
$19.14 $9,187.20
960 Quote