SO967860

Altech
845-SO967860
SO967860

Mfr.:

Description:
Solid State Relays - SSRs Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Single Phase Relays
SSR
Panel Mount
75 A
24 VAC to 600 VAC
1 Form A (SPST-NO)
Zero Switching
15 VAC to 32 VAC, 15 VDC to 32 VDC
19 mA
- 40 C
+ 100 C
IP20
59.4 mm
44.8 mm
30 mm
Brand: Altech
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$97.48 $97.48
$92.96 $929.60
$90.94 $2,273.50
$88.93 $4,446.50
$86.75 $8,675.00
250 Quote