38641

Altech
845-38641
38641

Mfr.:

Description:
Power Distribution Blocks 1 pole Alum.disti.block,115A

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
REACH - SVHC:
Brand: Altech
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 82.677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
117 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$51.87 $51.87
$48.12 $481.20
$40.51 $1,012.75
$39.07 $1,953.50
$38.38 $3,838.00
$37.85 $9,462.50
500 Quote