3-001-R-11

Altech
845-3-001-R-11
3-001-R-11

Mfr.:

Description:
Push-button Enclosures ENCL 51x68x104 White/Black 2 OP

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
RoHS:  
Black, White
Thermoplastic (TP)
51 mm
68 mm
104 mm
Base Mount
4x, 12
Brand: Altech
Housing Colour: Black, White
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 2 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.36 $31.36
$27.59 $275.90
$26.03 $650.75
$24.77 $1,238.50
$23.51 $2,351.00
$21.16 $5,290.00
$20.39 $10,195.00
1,000 Quote