301441 VI001

Alpha Wire
602-301441-1000-10
301441 VI001

Mfr.:

Description:
Hook-up Wire 301441 VIOLET 1000 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
14 AWG
Violet
1000 ft
41 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 90 C
Brand: Alpha Wire
Outside Diameter: 2.69 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 7.711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544604000
TARIC:
8544499190
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (SGD)