FPM-8151H-R3BE

Advantech
923-FPM-8151H-R3BE
FPM-8151H-R3BE

Mfr.:

Description:
HMI Displays & Panel PCs 15" XGA Ind. Monitor VGA/DVI, -20-60C, C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Resistive
100 VAC to 240 VAC, 24 VDC
Serial
1024 x 768
15 in
- 20 C
+ 60 C
422 mm x 338 mm x 68 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-8151H
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,581.28 $2,581.28