SW-R2-4E-S-2-1

Adam Tech
737-SW-R2-4E-S-2-1
SW-R2-4E-S-2-1

Mfr.:

Description:
Rocker Switches MINIATURE ROCKER SWITCH, BLACK A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
DPDT
ON - OFF - ON
10 A
125 VAC
Quick Connect
Concave
Black
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R2
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$1.29 $12.90
$1.23 $24.60
$1.05 $105.00
$0.957 $191.40
$0.932 $466.00
$0.891 $891.00
$0.853 $1,706.00