2CTDC-R

Adam Tech
737-2CTDC-R
2CTDC-R

Mfr.:

Description:
Headers & Wire Housings CONN SOCKET 30-26 AWG 2.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Terminal
2 mm (0.079 in)
Crimp
Socket (Female)
Tin
2CTDC
30 AWG to 26 AWG
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,332

Stock:
8,332 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.136 $0.14
$0.061 $0.61
$0.054 $1.35
$0.052 $5.20
$0.046 $11.50
$0.045 $45.00
$0.042 $105.00
$0.041 $205.00
Full Reel (Order in multiples of 10000)
$0.037 $370.00