KITPFPGMEVME

NXP Semiconductors
841-KITPFPGMEVME
KITPFPGMEVME

Mfr.:

Description:
Programmers - Universal & Memory Based Evaluation Kit Programmer - PF Series Programmer

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Programmers - Universal & Memory Based
RoHS:  
PF Series Programmers
MMPF0100
3.3 V
Brand: NXP Semiconductors
For Use With: KITPF0100SKTEVBE, KITPFPGMEVME
Interface Type: USB
Product Type: Programmers - Universal & Memory Based
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 935326425598
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$221.24 $221.24