BTS700201ESPXUMA1

726-BTS700201ESPXUMA
BTS700201ESPXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution PROFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
High Side
12 Output
23.2 A
4.16 mOhms
210 us
220 us
6 V to 18 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-24
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Part # Aliases: BTS70020-1ESP SP002447700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Infineon Technologies BTS700201ESPXUMA2
Infineon Technologies
Power Switch ICs - Power Distribution PROFET