MAX3670ETJ2

Microchip Technology
494-MAX3670ETJ+
MAX3670ETJ2

Mfr.:

Description:
Clock Generators & Support Products Low-Jitter 155MHz/622MHz Clock Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
670 MHz
670 MHz
QFN-32
55 %
0.4 ps
48 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Operating Supply Voltage: 5 V
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: MAX367ETJ2
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing and Synchronisation ICs

Microsemi's Timing and Synchronization ICs offer a complete portfolio of timing products for high-performance network synchronization. The portfolio includes including Digital Phase Locked Loops (DPLL), low-jitter clock generator ICs and high-performance timing ICs for diverse frequency conversion and frequency synthesis applications. Microsemi is the market leader in network synchronization with a industry leading portfolio focused on timing for Packet networks (SyncE & IEEE1588) and OTN systems.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.35 $25,651.50