ROB-14450

SparkFun
474-ROB-14450
ROB-14450

Mfr.:

Description:
Power Management IC Development Tools SparkFun MotorDriver Dual TB6612FNG Head

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
15 V
TB6612FNG
Brand: SparkFun
Description/Function: Motor Driver-Dual TB6612FNC With Headers
For Use With: DC Motors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
240
Expected 31/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.32 $20.32