Diotec Semiconductor MMFTP84 P-Channel MOSFETs

Diotec Semiconductor MMFTP84 P-Channel MOSFETs are housed in an industry-standard SOT-23 package. The Diotec Semiconductor MMFTP84 offers a continuous Drain current of up to -130mA and a Drain-Source voltage of a maximum of -60V. Drain-Source leakage current is less than -100nA at -40V. Driving these parts is easy with a Gate-Source threshold voltage of typically -1.3V. This feature allows operation directly on logic-level signals. Three MMFTP84 MOSFETs can drive every LED according to the desired color and any other load in a few 10mA. Also available is the automotive-qualified MMFTP84K-AQ for automotive applications.

Features

  • Industry-standard case outline
  • Logic level threshold voltage
  • Available MMFTP84K-AQ for automotive
  • Low leakage current
  • P-type channel

Applications

  • Standard and RGB LED driver circuits
  • Logic level converters
  • Small relay and coil drivers
  • Power MOSFET driver stages
  • Reverse polarity protection
  • Battery powered devices

Specifications

  • Nominal 130mA (ID)
  • Peak 520mA (IDM)
  • Nominal 60V (VDS)
  • On-state resistance < 10Ohm (RDSON)
  • Gate-Source threshold voltage is typically 1.3V (VGSth)
  • Drain-Source leakage current < 100nA at -40V (IDSS)
  • SOT-23/TO-236 case outline

Videos

Published: 2023-01-04 | Updated: 2023-02-06