Infineon Technologies CY8CKIT-062-WiFi-BT PSOC™ 6 WiFi-BT Pioneer Kit
Infineon Technologies CY8CKIT-062-WiFi-BT PSOC™ 6 WiFi-BT Pioneer Kit enables the evaluation and development of PSOC 6 MCU + WiFi applications. The CY8CKIT-062-WiFi-BT PSOC 6 WiFi-BT Pioneer Kit is ideal for developing wearables and IoT applications.
This kit is supported within Infineon's ModusToolbox Software Environment, a set of multi-platform development tools and a comprehensive suite of GitHub-hosted firmware libraries. These enable an immersive development experience for creating converged MCU and Wireless systems. The PSOC 6 WiFi-BT Pioneer Kit is now supported in the Mbed™ OS.
Edge Impulse Resources
Videos
PSOC 6 MCU
Designed as a programmable, embedded system-on-chip, the ultra-low power and programmable PSOC 6 MCU integrates the following components.
• 150MHz Arm® Cortex®-M4 as the primary application processor
• 100MHz Arm Cortex-M0+ to support low-power operations,
• Up to 1MB Flash and 288KB SRAM
• CapSense® touch-sensing
• Programmable analog and digital peripherals that enable higher flexibility and in-field tuning of the application
Kit Contents
CY8CKIT-062-WiFi-BT PSOC™ 6 WiFi-BT Pioneer Kit Contents
• PSOC 6 WiFi-BT Pioneer Board
• CY8CKIT-028-TFT Display Shield
• USB Type-A to Type-C cable
• Four jumper wires (4 inches each)
• Quick Start Guide
Pioneer Board
PSOC 6 WiFi-BT Pioneer Board
The PSOC 6 WiFi-BT Pioneer board provides compatibility with Arduino™ shields. This board includes the following components and supports operating voltages from 1.8V and 3.3V for the PSOC 6 MCU.
• PSOC 6 MCU
• 512Mb NOR flash provides a fast, expandable memory for data and code
• Expansion headers compatible with Arduino™ Uno 3.3V shields and Digilent® Pmod™ modules
• On-board programmer/debugger (KitProg2) with mass storage programming, USB to UART/I2C/SPI bridge functionality, and custom applications support
• 2.4GHz WLAN and BLUETOOTH® functionality module
• USB Type-C® power delivery system (EZ-PD™ CCG3) with rechargeable Lithium-Ion Polymer (Li-Po) battery support
• Five-segment CapSense slider
• Two CapSense buttons
• One CapSense proximity sensing header allows designers to evaluate Cypress’ fourth-generation CapSense technology
• One RGB LED
• Two user LEDs
• One push button
Board Diagram
Display Shield
CY8CKIT-028-TFT Display Shield
The CY8CKIT-028-TFT Display Shield includes the following components:
• 2.4-inch Thin-Film Transistor (TFT) LCD module with 240x320 pixel resolution
• A three-axis acceleration and three-axis gyroscopic motion sensor
• Ambient light sensor IC
• 32-bit audio codec with microphone, headphone, and speaker amplifier capability
• PDM microphone for voice input
• Arduino compatible I/O headers
• Audio jack capable of connecting both AHJ and OMTP headphones.
• PDM microphone for voice input
Display Shield Diagram