B4 Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Eaton Electrical Power Transformers - Industrial 100 VA Type MTE Control Transformer 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA 5In Stock
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Screw Class KT
Tripp Lite Power Transformers - Industrial IS1800HGDV
2In Stock
1On Order
Min.: 1
Mult.: 1
1.8 kW 5.51 in 11.81 in 13.78 in Chassis Isolation Transformer Medical-Grade
Tripp Lite Power Transformers - Industrial IS300HGDV 2In Stock
2On Order
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Tripp Lite Power Transformers - Industrial IS600HGDV
4In Stock
Min.: 1
Mult.: 1
600 W 115 V to 230 V Chassis Mount 4.33 in 7.87 in 9.84 in Isolation Transformer Medical-Grade
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61 2In Stock
Min.: 1
Mult.: 1

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Screw Class MT
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 36V
6In Stock
Min.: 1
Mult.: 1

1.8 kVA 115 VAC, 230 VAC 36 V CT/18 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial HIGH POWER INTL 1250VA
20In Stock
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 7In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V Chassis 14.3 A/28.6 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 183In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12.6 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Hammond Manufacturing Power Transformers - Industrial 250-0-250V 115mA/5V 2A/6.3V 3A 7In Stock
Min.: 1
Mult.: 1

200
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI
8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER SPLIT-TRAN DST-7
11In Stock
Min.: 1
Mult.: 1

1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 4.5 A/9 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 12In Stock
Min.: 1
Mult.: 1

250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V
4In Stock
Min.: 1
Mult.: 1

2.4 kVA 115 VAC, 230 VAC 24 V CT/12 V CT Chassis 100 A/200 A Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 12-LPI
4In Stock
Min.: 1
Mult.: 1

1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU
8In Stock
Min.: 1
Mult.: 1

10 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 41 A/82 A Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm Screw DU/SU
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
Siemens Power Transformers - Industrial TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1
Tripp Lite Power Transformers - Industrial Isolation Transformr Based PwrConditioner

Standard
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,350VA,550/575/600-11 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,380/400/415-11 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V 6In Stock
Min.: 1
Mult.: 1

600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 4 W/LEADS 114In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 20 V CT Chassis 300 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241