Comchip Technology MMSZ52xB-HF Zener Diodes

Comchip Technology MMSZ52xB-HF Zener Diodes are offered in a wide range of Zener voltages, from 2.4V to 75.0V. The MMSZ52xB-HF Diodes have a reverse leakage current range from 0.1µA to 100µA, an impedance range from 5Ω to 270Ω, and a test current range from 1.7mA to 20mA. These devices feature a tight ±5% voltage tolerance and meet MSL level 1, per J-STD-020. The Comchip Technology MMSZ52xB-HF Zener Diodes are housed in low-profile, surface-mount SOD-123 packages, well suited for automated assembly.

Features

  • 2.4V to 75.0V Zener voltage range (VZ)
  • 0.9V forward voltage at IF = 10mA (VF)
  • 0.1µA to 100µA reverse leakage current range (IR)
  • 1.7mA to 20mA Zener test current range (IZT)
  • 5Ω to 270Ω impedance range (ZZT)
  • 500mW collector power dissipation (PC)
  • Tight ±5% voltage tolerance
  • MSL class 1 compatible
  • -55°C to +150°C junction temperature range (TJ)
  • Molded plastic SOD-123-2 package
  • Molding compound meets the UL flammability classification rating 94V-0
  • RoHS-compliant and halogen-free

Applications

  • Voltage regulation
  • Shunt regulators
  • Clipping and clamping circuits
  • Switching applications

Circuit Diagram & Package Outline

Comchip Technology MMSZ52xB-HF Zener Diodes
Published: 2020-07-29 | Updated: 2024-05-22