558-00350

HellermannTyton
329-55800350
558-00350

Mfr.:

Description:
Wire Labels & Markers 4 WHTT VINYL 250/RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$655.48 $655.48

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Labels
Adhesive
Vinyl
White
HT
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306335115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Solid Colored Continuous Rolls

HellermannTyton Solid Colored Continuous Rolls are available in a variety of colors and printing widths. These rolls are designed to optimize custom printing on demand. The solid colored rolls allow maximum flexibility for printing unique sizes and text using TagPrint® Pro label printing software and HellermannTyton thermal transfer printers. These rolls are UL 969 certified and confirm reliable operation within the -40°F (-40°C) to +180°F (+82°C) temperature range.