151-04647

HellermannTyton
329-151-04647
151-04647

Mfr.:

Description:
Cable Mounting & Accessories Ratchet O-Clamp for ATI, 0.73 - 0.89 " Bundle Dia., PA66HIRHSUV 3/4 Hard SS, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,600

Stock:
2,600 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$2.20 $22.00
$2.06 $51.50
$1.96 $98.00
$1.86 $186.00
$1.74 $348.00
$1.65 $990.00
$1.57 $1,570.00
$1.47 $3,822.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet O-Clamp
Cable
Stainless Steel
Black
22.5 mm
Brand: HellermannTyton
Features: High Impact Modified, Heat-Resistant, UV Stabilized Material
Height: 33 mm
Product: Accessories
Series: Ratchet O-Clamps
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Where Used: ATI Torque Tubes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Solar Ratchet O-Clamp

HellermannTyton Solar Ratchet O-Clamp features a custom design clip that attaches easily to ATI torque tubes, offering one-handed, tool-less simplicity. This O-clamp offers size versatility, making it capable of managing wires and cables on solar modules. With one-piece, adjustable construction, this O-clamp can be closed by hand to the desired diameter, replacing the multiple sizes needed for single-diameter fasteners. HellermannTyton Solar Ratchet O-Clamp offers a UL 94-HB flammability rating and a wide operating temperature range of -40°C to +105°C.