TTL-234X-5V-AJ

FTDI
895-TTL-234X-5V-AJ
TTL-234X-5V-AJ

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to UART cable Audio Jack 5V

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.61 $29.61
$28.95 $289.50
$28.94 $2,894.00
$28.50 $14,250.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB
2 Position
3.5 mm Stereo Jack
2 Position
24 AWG
1.8 m
Black
Bulk
TTL-234X
5 V
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 mA
Data Rate: 3 Mb/s
Description/Function: USB to serial cable assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99

TTL-234X Converter Cables

FTDI TTL-234X series cables are USB to TTL level serial UART converter cables. The cables utilize the FT234XD USB to basic UART interface device which handles USB signaling and protocols. Each TTL-234X cable includes a small internal electronic circuit board and delivers a 3Mbps data transfer rate. Cables are offered at TTL levels of +5V or +3.3V. The USB connector cable is offered with either a 6-way SIL 0.1" pitch connector, a 3.5mm audio jack, an 8-way keyed 2mm connector or is wire-ended. The cable length is 1.8m.