TA130 Lead: BNC to BNC 5m

Pico Technology
146-TA130
TA130 Lead: BNC to BNC 5m

Mfr.:

Description:
RF Cable Assemblies Lead: insulated BNC to insulated BNC 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.04 $50.04

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: RF Cable Assemblies
Brand: Pico Technology
Product Type: RF Cable Assemblies
Series: BNC cable
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: TA130
Unit Weight: 189.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
TARIC:
8544200090
ECCN:
EAR99

BNC Accessories

Pico Technology BNC Accessories feature an array of products, including adaptors, attenuators, terminators, and cables. These accessories are all compatible with 50Ω BNC connectors. The MI078 is a BNC plug to 4mm adaptor that connects two 4mm banana plugs to a BNC socket. The TA050 attenuator set offers four coaxial attenuators designed for use with signals up to 1GHz. Each attenuator has a male and a female BNC connector. The TA130 features a high-quality insulated BNC plug to insulated BNC plug lead with a 5m cable between the two plugs. The TA051 is a feed-through coaxial terminator with BNC connectors. This Pico Technology terminator is useful for connecting signals from 50Ω sources into instruments with 1MΩ impedance inputs, such as oscilloscopes.