SLC-2FT-SMSM+

Mini-Circuits
139-SLC-2FT-SMSM+
SLC-2FT-SMSM+

Mfr.:

Description:
RF Cable Assemblies SUPER FLEX CA SM/SM 2FT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$209.14 $209.14

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Bulkhead
SMA
Plug (Male)
Bulkhead
609.6 mm (24 in)
50 Ohms
18 GHz
0.047 Flexible Coax
Blue
Brand: Mini-Circuits
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SLC
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SLC SMSM+ Super-Flexible Test Cable

Mini-Circuits SLC SMSM+ Super-Flexible Test Cable offers a 0.25" static bend radius supporting a wide range of test measurements in which tight bends are required. The SLC SMSM+ Cable provides wideband performance from DC to 18GHz with low insertion loss and excellent VSWR. The cable is designed for stability of phase and amplitude versus flexure while offering tremendous durability and reliability.