45141-0401

Molex
538-45141-0401
45141-0401

Mfr.:

Description:
Rectangular Cable Assemblies MULTICAT 4CKT CPA 300MM AWG8 FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$100.52 $100.52

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
45141
Discrete Wire Cable Assemblies
Discrete Wire
Socket
4 Position
Socket
4 Position
Female / Female
300 m
8 AWG
40 A
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MultiCat
Voltage Rating: 1 kVAC
Part # Aliases: KAB2543L0.3V01 451410401 0451410401
Unit Weight: 155.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

MultiCat Discrete Cable Assemblies

Molex MultiCat Discrete Cable Assemblies deliver high power and durability while ensuring proper connection via connector-position assurance (CPA). Molex MultiCat Discrete Cable Assemblies deliver a 16A to 40A current rating and offer at least 500 mating cycles of life. The UL 10669 discrete wires make these cable assemblies with precision-machined contacts suitable for electronic appliance applications. The two-piece backshell secures the cable and provides strain relief.