LFR240NMNM3.0F

Amphenol Times Microwave Systems
523-LFR240NMNM3.0F
LFR240NMNM3.0F

Mfr.:

Description:
RF Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$84.69 $84.69
$84.18 $841.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
2.5 GHz
LMR-240
Black
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: LMR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

LMR® Express Assemblies

Amphenol Times Microwave Systems LMR® Express Assemblies meet a voltage standing wave ratio (VSWR) of 1.25:1 to 2.5GHz and 1.35:1 to 6GHz, except for the BNC interface, which is limited to 2.5GHz. All assemblies are 100% tested for VSWR and insertion loss (IL), protected with dust caps, and individually packaged in labeled poly bags. The assemblies feature corrosion-resistant connectors, reliable and rugged weather seal boots, and are sealed to IP67 to withstand the elements. Amphenol Times Microwave Systems LMR Express Assemblies offer excellent broadband electrical specifications to cover a wide variety of applications, including antenna feeder runs, jumpers, and wiring.