CCM033754LFTR102

C&K Aerospace
611-CCM03-3754LFTR10
CCM033754LFTR102

Mfr.:

Description:
Littelfuse Conn Smart Card Sim/ Sam 6Pin Smd

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.62 $8.62
$7.33 $73.30
$6.54 $163.50
Full Reel (Order in multiples of 1000)
100 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: Littelfuse
RoHS:  
Brand: C&K Aerospace
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Memory Card Connectors
Series: CCM03 MK2
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Card Connectors

The C&K Switches Smart Card Connectors are available in a variety of specifications. - CCM01 connectors with fixed contacts were developed for applications where a landing contact mechanism is not required, but performance and reliability are still key considerations. -CCM02 connectors with landing contacts were developed for high reader usage (500,000 card insertion cycles) and give a higher performance in a compact, affordable package. - CCM03 connectors were developed to interface with SIM/SAM cards as defined by GSM11-11 and ENV1375-1 and are available with hinged or fixed covers.