SW70AAB

Bourns
652-SW70AAB
SW70AAB

Mfr.:

Description:
Thermal Cut-offs TCO, Medium Current, SMD, 70C, non Self Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,916

Stock:
6,916 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.50 $2.50
$2.32 $23.20
$1.96 $49.00
$1.82 $182.00
$1.63 $407.50
$1.60 $800.00
$1.49 $1,490.00
$1.40 $3,500.00
Full Reel (Order in multiples of 5000)
$1.28 $6,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
1 A
+ 70 C
+ 100 C
100 VAC
5 mOhms
3 A
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SW
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Holding Temperature: + 60 C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product: Thermal Cutoff Devices
Product Type: Thermal Cutoffs
Reset Temperature: + 49 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536508000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SW70AAB Mini-Breaker Thermal Cutoff Device

Bourns SW70AAB Mini-Breaker Thermal Cutoff Device features overtemperature and overcurrent protection and high corrosion resistance. This SSW70AAB mini-breaker thermal cutoff device controls abnormal, excessive current virtually instantaneously and up to rated limits. This thermal cutoff device operates at -30°C to 100°C operating temperature range, 5mΩ max resistance, and 3A hold current at 60°C temperature. The SW70AAB mini-breaker thermal cutoff device is ideally used in LED systems, wireless charging coils, motors, and printed circuit board components.