TO-220 Thermal Interface Products

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Parker Chomerics Thermal Interface Products Commercial Grade Conductive Insulator Pad, TO-220, 0.855x0.562", 0.010" Thick 1,000In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.855 in 0.562 in 0.01 in 100 lb/in 1674
Parker Chomerics Thermal Interface Products Commercial Conductive Insulator Pad, TO-220, Adhesive, 0.710x0.5", 0.01" Thick 1,000In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.71 in 0.5 in 0.01 in 100 lb/in 1674
Parker Chomerics Thermal Interface Products Thermal Pad, Aero/Defense, 0.015" Thick, TO-220, Adhesive, 17.45-x14.27-mm 500In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulator Pad TO-220 Silicone 2.6 W/m-K White - 60 C + 200 C 17.45 mm 14.27 mm 0.015 in UL 94 HB 1671
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, 0.003" Thick 2,019In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 19.30mm 7,483In Stock
25,000On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.78 mm 28000 psi Insulators Bulk
Aavid Thermal Interface Products Thermalfilm for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 1,339In Stock
7,900Expected 18/8/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm MT for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 5,287In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalfilm for TO-220 2,863In Stock
10,000Expected 22/2/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for TO-220 922In Stock
3,000Expected 27/10/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Thermalsil III Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 11,704In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, 18.92x13.84x 0.051mm 11,162In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Essentra Thermal Interface Products Tranistor Insulator Pad,Grey 984In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Gray 35.81 mm 20.57 mm 0.178 mm UL 94 V-0
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-220 Pad, 3 Holes 664In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 17.50x14.27x 0.152mm, Silicone Rubber 4,628In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 17.5 mm 14.27 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 19.05x12.70x 0.152mm, Silicone Rubber 4,541In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm 988In Stock
10,000Expected 29/12/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 16.51 mm 12.7 mm 1.78 mm 28000 psi Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 19.05x12.70x 0.152mm, Adhesive-1 Side 849In Stock
8,000Expected 10/9/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side 737In Stock
6,000On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator Pad/Film for TO-220 965In Stock
5,000Expected 27/10/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 22.1 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm
51,753On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.57mm Thickness, 19.30mm
16,452On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.57 mm 28000 psi Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalsil III for TO-220
3,545On Order
Min.: 1
Mult.: 1

Thermal Interface Kits Thermalsil III TO-220 Mounting Kit TO-220 Mounting Kits Bulk

Bergquist Company Thermal Interface Products Sil-Pad Material, 0.009" Thick, 1 Side Adhesive, SP400-0.009-AC-67, IDH 2474862 Drop Dispatch Lead Time 9 Weeks
Min.: 3,000
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-220 Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.229 mm 20 MPa UL 94 V-0 400 / TSP 900
Laird Thermal Interface Products TO-3,2 PIN Insulator H.093 T-gard 20-A0 Non-Stocked
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Tgard 20 Bulk
Laird Thermal Interface Products TO-3,2 PIN Insulator H.093 T-gard 20-A1 Non-Stocked
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Tgard 20 Bulk