IP68, IP69K DC Fans

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Pressure Type Series
NMB DC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 45In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 24 VDC 141.26 CFM (4 m3/min) 6700 RPM Ball 61 dBA IP68, IP69K 22.08 W Plastic Wire Leads - 4 1.04 in H2O 09238RE
NMB DC Fans Tubeaxial Fan, 172x50mm Round, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 20In Stock
Min.: 1
Mult.: 1

Axial 172 mm 50 mm 172 mm 24 VDC 346.08 CFM (9.8 m3/min) 4600 RPM Ball 62 dBA IP68, IP69K Tachometer Aluminum Wire Leads - 3 1.25 in H2O 17250VE
NMB DC Fans Tubeaxial Fan, 80x80x38mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 26In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 12 VDC 105 CFM (3 m3/min) 7500 RPM Ball 59.5 dBA IP68, IP69K 21 W Tachometer Plastic Wire Leads - 3 1.43 in H2O 08038VE
NMB DC Fans Tubeaxial Fan, 172x172x50mm, 24VDC, 345.9CFM, Flange Mount, Ball, Leads, IP69K 12In Stock
Min.: 1
Mult.: 1

Axial 172 mm 50 mm 172 mm 24 VDC 346 CFM (9.8 m3/min) 4600 RPM Ball 62 dBA IP68, IP69K 43.2 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 1.25 in H2O 17250VA
NMB DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 167In Stock
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 12 VDC 12.36 CFM (0.35 m3/min) 11000 RPM Ball 42 dBA IP68, IP69K 2.52 W Plastic Wire Leads - 3 0.57 in H2O 04020VE
NMB DC Fans Tubeaxial Fan, 40x40x28mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 181In Stock
Min.: 1
Mult.: 1

Axial 40 mm 28 mm 40 mm 24 VDC 14.48 CFM (0.41 m3/min) 13000 RPM Ball 44.5 dBA IP68, IP69K 2.4 W Plastic Wire Leads - 3 0.84 in H2O 04028VE
NMB DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 120In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 38.4 CFM (1.09 m3/min) 9200 RPM Ball 53 dBA IP68, IP69K 6.6 W Tachometer Plastic Wire Leads - 3 0.94 in H2O 06025VG
NMB DC Fans Tubeaxial Fan, 40x40x28mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 70In Stock
Min.: 1
Mult.: 1

Axial 40 mm 28 mm 40 mm 12 VDC 14.48 CFM (0.41 m3/min) 13000 RPM Ball 44.5 dBA IP68, IP69K 2.76 W Open Collector Output Tachometer Plastic Wire Leads - 3 0.84 in H2O 04028VE
NMB DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 68In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 39.2 CFM (1.11 m3/min) 9200 RPM Ball 54 dBA IP68, IP69K 6 W Tachometer Plastic Wire Leads - 3 0.98 in H2O 06025VE
NMB DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 46In Stock
130Expected 4/1/2027
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 39.2 CFM (1.11 m3/min) 9200 RPM Ball 54 dBA IP68, IP69K 6.48 W Tachometer Plastic Wire Leads - 3 0.98 in H2O 06025VE
NMB DC Fans Axial Fan, 80x80x25mm, 12VDC, 189.6Pa, Stainless Steel Ball, 3x Wire, IP68/IP69K 7In Stock
80Expected 4/1/2027
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 7000 RPM Ball 53 dBA IP68, IP69K Wire Leads - 3 08025VE
NMB DC Fans Axial Fan, 80x80x25mm, 24VDC, 189.6Pa, Stainless Steel Ball, 3x Wire, IP68/IP69K 25In Stock
80Expected 6/10/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 7000 RPM Ball 53 dBA IP68, IP69K Wire Leads - 3 08025VE
NMB DC Fans Tubeaxial Fan, 80x80x38mm, 24VDC, 91.8CFM, Flange, Ball, Wire, IP69K 38In Stock
120On Order
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 24 VDC 91.8 CFM (2.6 m3/min) 6500 RPM Ball 56 dBA IP68, IP69K 14.4 W Auto Restart, Polarity Protection Plastic Wire Leads - 2 1.04 in H2O 08038RA
NMB DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, Ball, Lead Wires, IP69K 73In Stock
260On Order
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 96.4 CFM (2.7 m3/min) 5600 RPM Ball 51 dBA IP68, IP69K 8.64 W Auto Restart, Polarity Protection Plastic Wire Leads - 2 0.6 in H2O 09225VA
NMB DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 63.6CFM, 4.56W, Rib, 4 Wire, Tach/PWM, IP69K 60In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 63.5 CFM (1.8 m3/min) 3700 RPM Ball 38.5 dBA IP68, IP69K 4.56 W Tachometer, PWM Plastic Wire Leads - 4 09225VE
NMB DC Fans Tubeaxial Fan, 120x120x38mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 17In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 12 VDC 215.77 CFM 5700 RPM Ball 62 dBA IP68, IP69K 27 W Tachometer Plastic Wire Leads - 3 12038VE
NMB DC Fans Tubeaxial Fan, 172x150x50mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 4In Stock
Min.: 1
Mult.: 1

Axial 172 mm 50 mm 150 mm 24 VDC 346.8 CFM (9.8 m3/min) 4600 RPM Ball 68 dBA IP68, IP69K 43.2 W Aluminum Wire Leads - 3 1.25 in H2O 15050VE
NMB DC Fans Tubeaxial Fan, 172x150x50mm, 48VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K 3In Stock
Min.: 1
Mult.: 1

Axial 172 mm 50 mm 150 mm 48 VDC 346.8 CFM (9.8 m3/min) 4600 RPM Ball 68 dBA IP68, IP69K 43.2 W Aluminum Wire Leads - 3 1.25 in H2O 15050VE
NMB DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K
1,295On Order
Min.: 1
Mult.: 1

Axial 92 mm 32 mm 92 mm 24 VDC 106 CFM (3 m3/min) 7000 RPM Ball 59 dBA IP68, IP69K 12 W Auto Restart, Polarity Protection Plastic Wire Leads - 2 1.1 in H2O 09232VA
NMB DC Fans Tubeaxial Fan, 40x40x20mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K
280Expected 9/9/2026
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 24 VDC 12.36 CFM (0.35 m3/min) 11000 RPM Ball 42 dBA IP68, IP69K 2.64 W Open Collector Output Tachometer Plastic Wire Leads - 3 0.57 in H2O 04020VE
NMB DC Fans Tubeaxial Fan, 60x60x15mm, 12VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K
109Expected 23/9/2026
Min.: 1
Mult.: 1

Axial 60 mm 15 mm 60 mm 12 VDC 19.42 CFM (0.55 m3/min) 5600 RPM Ball 36.5 dBA IP68, IP69K 1.56 W Plastic Wire Leads - 3 0.272 in H2O 06015VE
NMB DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 39.2CFM, Rib Mount, Ball, Lead Wires, IP69K
882On Order
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 39.2 CFM (1.11 m3/min) 9200 RPM Ball 54 dBA IP68, IP69K 6.48 W Auto Restart, Polarity Protection Plastic Wire Leads - 2 0.98 in H2O 06025VA
NMB DC Fans DC Tubeaxial Fan, 60x60x38mm, 12VDC, 58dBA, 380Pa, 3x Wire, Tach, IP68/IP69K
125On Order
Min.: 1
Mult.: 1

Axial 60 mm 38 mm 60 mm 12 VDC 58.98 CFM ( 1.67 m3/min) 11000 RPM Ball 58 dBA IP68, IP69K 15.6 W Tachometer Plastic Wire Leads - 3 380 Pa 06038VE
NMB DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 96.4CFM, 5600RPM, Ball, Wire, IP69K
130Expected 3/3/2027
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 96.4 CFM (2.7 m3/min) 5600 RPM Ball 51 dBA IP68, IP69K 9.12 W Auto Restart, Polarity Protection Plastic Wire Leads - 2 150 Pa 09225VA
NMB DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, Stainless Steel Ball, 3 Wire, IP68/IP69K
110On Order
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 96.41 CFM (2.7 m3/min) 5600 RPM Ball 51 dBA IP68, IP69K 9.12 W Tachometer Plastic Wire Leads - 3 0.6 in H2O 09225VE