ADMX3652Z-ML

Analog Devices
584-ADMX3652Z-ML
ADMX3652Z-ML

Mfr.:

Description:
Digital Multimeters module

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,665.68 $1,665.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Multimeters
RoHS:  
Volt Meters
4.5 V to 5.5 V
77.7 mm
46.3 mm
14 mm
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 310 mA
Packaging: Bulk
Product Type: Multimeters
Series: ADMX3652
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ADMX3652Z ±20V Digital Voltage Meter

Analog Devices ADMX3652Z ±20V Digital Voltage Meter is a 6½-digit digital voltage meter (DVM) with a fast throughput of 1kSPS. The Analog Devices ADMX3652Z has flexible measurements (manual or automatic selection range) and trustworthy results (25ppm of measurement accuracy for 90 days under the 2V range). The ADMX3652 provides a compact solution with the most common DVM measurements.