TK-0900215

Advanced Energy / Trek
324-287B
TK-0900215

Mfr.:

Description:
Logic Analysers Ionizer Performance Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,090.01 $3,090.01
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Logic Analysers
Brand: Advanced Energy / Trek
Input Voltage: 9 V
Product Type: Analyzers
Series: Monroe 287B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 287B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

Monroe 287B Portable Ionizer Performance Analyzer

Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer performs automatic or manual decay and balance tests for the periodic verification of ionization equipment. This handheld, all-in-one instrument measures, displays, and stores voltage, decay time, temperature, and humidity. The battery-powered analyzer enables ionizer testing at the work location, without the need to remove the ionizer from service for testing. The device stores the results and averaged decay times for up to 10 manual tests and up to 10 complete automatic test sequences. Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer exceeds the current requirements of ANSI/ESD SP3.3 for periodic verification of air ionizers. This portable analyzer tests AC or DC room ionizers, laminar flow, overhead or benchtop ionizers, or ionized compressed gas systems, all with the simple push of a button.

FEATURED PRODUCTS
ADVANCED ENERGY