AMM-600

Jonard Tools
801-AMM-600
AMM-600

Mfr.:

Description:
Digital Multimeters 600V Automatic Intelligent Digital Multimeter Meter

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Digital Multimeters
RoHS:  
Multimeters
Hand Held
0.5 %, 0.8 %, 1 %, 1.5 %, 4 %
600 VAC
400 Ohms to 40 MOhms
4 nF to 40 mF
4000
4 Hz to 4 MHz
Auto
Data Hold
170.2 mm
91.4 mm
62.2 mm
Brand: Jonard Tools
Current Rating: 600 A
Product Type: Multimeters
Factory Pack Quantity: 40
Subcategory: Test Equipment
Voltage Rating: 600 VAC
Unit Weight: 333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMM-600 Automatic Digital Multimeter

Jonard Tools AMM-600 Automatic Digital Multimeter is an intelligent, auto-function volt meter that tests various functions with accurate results. The multimeter gauges the required range and the required function based on the test lead input. The AMM-600 tests AC/DC voltage, AC/DC voltage, resistance, capacitance, frequency, diode, duty cycle, continuity, automatic current input detection, live testing, and non-contact voltage (NCV) detection. The multimeter offers a CAT IV 600V Class II overvoltage category with a double insulation safety rating. The Jonard Tools AMM-600 Automatic Digital Multimeter features a unique design with grooved housing for a superior grip and a backlit display, ideal for low-light and high-light environments.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.89 $82.89