Camera Modules Thermal Imaging Cameras

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Temperature Range Connection Sensitivity Accuracy Display Type
Teledyne FLIR Lepton Thermal Imaging Cameras Lepton, 80x60, 50 degree, radiometric, with shutter, slow video
Camera Modules Micro Thermal Imaging Module 80 x 60 - 10 C to + 450 C 50 mK 0.05 C
Teledyne FLIR Thermal Imaging Cameras FLIR TG268 Spot Thermal Camera 160x120 IR Resolution with Bullseye Laser

Camera Modules 320 x 240 - 10 C to + 45 C USB 50 mK 3 % 2.4 in LCD
Teledyne FLIR Thermal Imaging Cameras FLIR TG298 High Temperature (1080 C) Spot Thermal Camera with Bullseye Laser

Camera Modules 320 x 240 - 10 C to + 45 C USB 50 mK 3 % 2.4 in LCD
Teledyne FLIR Lepton Thermal Imaging Cameras Lepton 3.1R, 160x120, 95 degree HFOV, radiometric, with shutter, slow video

Camera Modules 160 x 120
Teledyne FLIR Lepton Thermal Imaging Cameras Lepton, 160x120, 57 degree, radiometric, with shutter, slow video
Camera Modules Micro Thermal Imaging Module 160 x 120 - 10 C to + 450 C 50 mK 0.05 C
Leopard Imaging Thermal Imaging Cameras (Default Firmware)
16Expected 1/6/2026
Min.: 1
Mult.: 1
Camera Modules Thermal Imaging Camera 160 x 120 - 10 C to + 400 C Micro USB 2.0 50 mK 10 %
Teledyne FLIR Thermal Imaging Cameras Industrial Acoustic Imaging Camera for compressed air leak detection

Camera Modules 1280 x 720 - 10 C to + 50 C Cable TFT LCD
SparkFun Thermal Imaging Cameras The FLIR Lepton 2.5 - Thermal Imaging Module is a radiometric-capable long wave infrared (LWIR) camera solution that is smaller than a dime fits inside a smartphone and is less expensive than traditional IR cameras. With a focal plane array of 80 Non-Stocked
Min.: 1
Mult.: 1
No
Camera Modules Thermal Imaging Module 80 x 60 - 10 C to + 80 C Socket Connector 50 mK 10 %
Teledyne FLIR Lepton 500-1387-00
Teledyne FLIR Lepton Thermal Imaging Cameras Lepton, 160x120, 160 degree, non-radiometric, no shutter, slow video
Camera Modules