11 mm NTC (Negative Temperature Coefficient) Thermistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1,175In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 372In Stock
1,000On Order
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead 726In Stock
600Expected 11/9/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2amps Clinch Short Lead 90In Stock
Min.: 1
Mult.: 1

D2 2900 K 16 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 9 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Straight Lead 281In Stock
Min.: 1
Mult.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.8amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 3000 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 17 mm 11 mm 6.8 mm Bulk