DFR0588

DFRobot
426-DFR0588
DFR0588

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog SHT30 Temperature & Humidity Sensor

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.59 $9.59

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT30
3.3 V to 5.5 V
Brand: DFRobot
Dimensions: 32 mm x 30 mm
For Use With: Industrial Automation
Interface Type: Analog
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

DFR0588 Gravity: Temperature & Humidity Sensor

DFRobot DFR0588 Gravity: Temperature & Humidity Sensor adopts the Sensirion new generation SHT30 sensor with the CMOSens® technology. This SHT30 sensor offers humidity and temperature sensing components, low power consumption, fast response, and immunity to interference. The SHT30 sensor features internal calibration, linearization, and amplification and provides analog output voltages that are linear with temperature or humidity. This sensor is compatible with 3.3V/5V controllers such as Arduino, micro:bit, and ESP32. The SHT30 sensor offers temperature and humidity sensing for urban environment monitoring, intelligent, buildings, industrial automation, smart home, and other IoT applications.