Serial Board Mount Pressure Sensors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Melexis Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometric analog or SENT digital signal - 0 to -1 bar relative pressure / 0.5 to 4.5 V analog output
26In Stock
Min.: 1
Mult.: 1

Vacuum - 1 bar to 0 bar 1.5 % Analog SMD/SMT Serial No Port SOIC-16 - 40 C + 150 C AEC-Q100 MLX90809 Bulk

Melexis Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometric analog or SENT digital signal - 0.05 to -1.05 bar relative pressure / 0.5 to 4.5 V analog output
Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Vacuum - 1.05 bar to 50 mbar 1.5 % Analog SMD/SMT Serial 5 V No Port SOIC-16 - 40 C + 150 C AEC-Q100 MLX90809 Bulk
Amphenol Advanced Sensors Board Mount Pressure Sensors 15 PSI Differential Digital 14b Ser Out Lead-Time 3 Weeks

Differential 15 psi 1.5 % Digital SMD/SMT Serial 5 V Dual Barbed 14 bit SOIC-14 - 40 C + 125 C NPA-600 Reel, Cut Tape
Amphenol Advanced Sensors Board Mount Pressure Sensors 1 PSI Differential Digital 14b Ser Out Non-Stocked Lead-Time 18 Weeks

Differential 1 psi 1.5 % Digital SMD/SMT Serial 5 V Dual Barbed 14 bit SOIC-14 - 40 C + 125 C NPA-600 Reel
Amphenol Advanced Sensors Board Mount Pressure Sensors 30 PSI Absolute Digital 14b Ser Out Non-Stocked Lead-Time 18 Weeks

Absolute 30 psi 1.5 % Digital SMD/SMT Serial 5 V Dual Barbed 14 bit SOIC-14 - 40 C + 125 C NPA-600 Reel