Sharp Microelectronics Photodiodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature
Sharp Microelectronics Photodiodes 2,796In Stock
Min.: 1
Mult.: 1

Photodiodes Side Looker Through Hole 1000 nm 500 pA 32 V 200 ns 200 ns 45 deg - 25 C + 85 C
Sharp Microelectronics Photodiodes Non-Stocked Lead-Time 20 Weeks
Min.: 7,500
Mult.: 7,500
: 1,500

Photodiodes SMD-2 SMD/SMT 820 nm 10 nA 20 V 10 ns 10 ns 20 deg - 30 C + 85 C
Sharp Microelectronics Photodiodes PIN Photodiode Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000

Photodiodes Side Looker Through Hole 960 nm 10 nA 32 V 200 ns 200 ns 45 deg - 25 C + 85 C