WLCSP-6 Accelerometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bosch Sensortec Accelerometers
21,432Expected 16/9/2026
Min.: 1
Mult.: 1
: 10,000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers
49,969Expected 21/12/2026
Min.: 1
Mult.: 1
: 10,000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS), Low Cost Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

2-axis X, Y 2 g 64 LSB/g Analog / Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT WLCSP-6 Reel