BAF147B002-00A0

Amphenol Advanced Sensors
527-BAF147B002-00A0
BAF147B002-00A0

Mfr.:

Description:
Level Sensors Water Detection Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.50 $11.50
$11.19 $55.95

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Sensors
RoHS:  
Wire
Coolant leak detection sensor
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting: Panel Mount
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: NovaSensor
Part # Aliases: BAF147B001-00A0
Unit Weight: 18.187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
9025190090
ECCN:
EAR99

Coolant Leak Detection Sensors

Amphenol Advanced Sensors Coolant Leak Detection Sensors detect coolant leakage via a change in resistance value. With the sharp growth of electric vehicles (EVs), many OEMs are using cooling systems for their battery systems, and a leak in the Li-ion battery packs could prove to be a dangerous situation. When a change in resistance value is received, the sensors will relay a notification signal so actions can be taken to prevent permanent damage or even unsafe conditions. Amphenol Advanced Sensors Coolant Leak Detection Sensors are easy to install and RoHS compliant.