VQ546M

Amphenol SGX Sensortech
523-VQ546M
VQ546M

Mfr.:

Description:
Air Quality Sensors Neg.Polarity TC Gas Sensor Helium and H2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.55 $137.55
$123.13 $615.65
$118.82 $1,188.20
$102.55 $2,563.75
$92.84 $4,642.00
$91.18 $9,118.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Thermal Conductivity
Light Gases (H2, He), CO2, CH4
0 %
100 %
Analog
3 V
4.25 V
- 40 C
+ 55 C
VQ Series
Brand: Amphenol SGX Sensortech
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 4.25 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 44.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
9027102000
JPHTS:
854370000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

VQ500 Combustible Gas Detector Sensor Heads

Amphenol SGX Sensortech VQ500 Combustible Gas Detector Sensor Heads offer a complete range of miniature, fully certified, flameproof sensor heads. These catalytic sensors contain a high-quality, low-power pellistor pair optimized for detecting combustible gases or % volume gases in thermal conductivity mode. The VQ500 components feature an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments. A thermal conductivity version detects most combustible gases/vapors and ammonia at LEL levels.