1.5 V Board Mount Current Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Response Time Operating Supply Voltage Output Type Maximum Operating Temperature Minimum Operating Temperature Package/Case Supply Voltage - Max Supply Voltage - Min
Texas Instruments Board Mount Current Sensors +/-1300V reinforced isolation 80Arms 25 1,917In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

- 36.3 A to 88.3 A Current Sense 1 us 3 V to 5.5 V Digital + 125 C - 40 C SOIC-10 5.5 V 3 V
ACEINNA Board Mount Current Sensors Automotive 5A, 3.3V, Fix gain, 5MHz BW, Galvanic Isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16 (AECQ) 950In Stock
Min.: 1
Mult.: 1
: 1,000

5 A 80 ns 3.3 V Analog - Current + 125 C - 40 C SOIC-16 3.45 V 3.15 V