RF Transceiver

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 3,724In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5,670In Stock
Min.: 1
Mult.: 1
: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6,968In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4,072In Stock
Min.: 1
Mult.: 1
: 4,000

Zigbee Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4,895In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 3,661In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3,014In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3,050In Stock
Min.: 1
Mult.: 1
: 2,500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Sub-1GHz IEEE 802.15.4 TRX, 48QFN, Tray 754In Stock
Min.: 1
Mult.: 1

Zigbee Tray

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver 560In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray

Microchip Technology RF Transceiver 2.4 GHZ ZigBee Transceiver 125C 1,459In Stock
Min.: 1
Mult.: 1

Zigbee 2 Mb/s Tray

Microchip Technology RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH 3,066In Stock
Min.: 1
Mult.: 1
: 6,000

Sub-GHz Reel, Cut Tape
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 437In Stock
Min.: 1
Mult.: 1
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Tray
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2,557In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2,095In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, T&R 2,306In Stock
Min.: 1
Mult.: 1
: 4,000

Multiband Reel, Cut Tape
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4,031In Stock
Min.: 1
Mult.: 1
: 6,000

6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR 2,000In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5,984In Stock
Min.: 1
Mult.: 1
: 6,000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772In Stock
Min.: 1
Mult.: 1
: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 695In Stock
Min.: 1
Mult.: 1

ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4,948In Stock
Min.: 1
Mult.: 1
: 2,500

Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz Zigbee Transceiver 278In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray